033TBSDATCS
Switch Toggle ON-NONE-ON DPDT Baton Toggle PC Pin 120VAC 28VDC Through Hole
Click image to enlarge
Manufacturer:CTS
Product Category:
Electromechanical, Switches, Toggle Switches
Avnet Manufacturer Part #: 033TBSDATCS
Secondary Manufacturer Part#: 033TBSDATCS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Baton Toggle | ||
| Silver | ||
| 260 °C | ||
| 120 V | ||
| 3 A | ||
| 3 A | ||
| 28 V | ||
| 30000 Cycles | ||
| Through Hole | ||
| -30 to 85 °C | ||
| 3 | ||
| DPDT | ||
| 9.22 x 5.16 x 19.94 mm | ||
| 033TB | ||
| ON-NONE-ON | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |