3354-HX-X38-RI
Click image to enlarge
Manufacturer:Critical Link
Product Category:
Embedded Boards & Systems, Embedded Boards, COM/SOM Modules
Avnet Manufacturer Part #: 3354-HX-X38-RI
Secondary Manufacturer Part#: 3354-HX-X38-RI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 512 MB | ||
| ARM | ||
| Board to Board | ||
| Two 10/100/1000 | ||
| MitySOM-335x | ||
| 2 | ||
| 2 | ||
| 1 | ||
| 2 | ||
| 6 | ||
| 512 MB | ||
| NAND Flash | ||
| -40 to 85 °C | ||
| Linux Kernel|QNX|Windows CE Ready | ||
| ARM Cortex A8 | ||
| Texas Instruments | ||
| 67.6 x 38.1 mm | ||
| Rapid Development/Deployment|Multiple Connectivity and Interface Options|Rich User Interfaces|High System Integration|High Level OS Support | ||
| 2 USB2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |