PDP SEO Portlet

XTEHVW-Q0-0000-00000L9E7

XLAMP XT-E LIGHT EMITTING DIODE HIGH VOLTAGE WHITE

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XTEHVW-Q0-0000-00000L9E7
Secondary Manufacturer Part#: XTEHVW-Q0-0000-00000L9E7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Cree XLamp® XT-E High Voltage White (HVW) LED provides the lighting-class performance and reliability of Cree XLamp LEDs in a small-form, high-voltage configuration. The XT-E HVW LED is an order of magnitude smaller than other high voltage LED arrays, allowing easy implementation of space-constrained lighting applications with smaller, more efficient high voltage drivers. Among these applications are small lamps such as B10, GU10 and E17.

Binned at 85 °C • Available in 12-V, 24-V and 48-V configurations • Cree-standard mechanical footprint of 3.45 X 3.45 mm with electrically neutral thermal path • Unlimited floor life at =30 ºC/85% RH • Reflow solderable • Available in standard CRI and 80-minimum CRI configurations • RoHS- and REACh-compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: