XTEHVW-Q0-0000-00000L8E7
XLAMP XT-E LIGHT EMITTING DIODE HIGH VOLTAGE WHITE
- RoHS 10 Compliant
- Tariff Charges
The Cree XLamp® XT-E High Voltage White (HVW) LED provides the lighting-class performance and reliability of Cree XLamp LEDs in a small-form, high-voltage configuration. The XT-E HVW LED is an order of magnitude smaller than other high voltage LED arrays, allowing easy implementation of space-constrained lighting applications with smaller, more efficient high voltage drivers. Among these applications are small lamps such as B10, GU10 and E17.
Binned at 85 °C • Available in 12-V, 24-V and 48-V configurations • Cree-standard mechanical footprint of 3.45 X 3.45 mm with electrically neutral thermal path • Unlimited floor life at =30 ºC/85% RH • Reflow solderable • Available in standard CRI and 80-minimum CRI configurations • RoHS- and REACh-compliant
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |