PDP SEO Portlet

XTEAWT-E0-0000-000000JE4

XLAMP XT-E LIGHT EMITTING DIODE HIGH VOLTAGE WHITE

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XTEAWT-E0-0000-000000JE4
Secondary Manufacturer Part#: XTEAWT-E0-0000-000000JE4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Optimized for directional, high-lumen applications, from

Maximum Vf for High Efficacy XT-E White: 2.85V • Available in 70-, 80- and 90-CRI minimum white • Binned at 85°C • Available in 2200K CCT • Thermal resistance: 5°C/W • Wide viewing angle: 115°-140° • Maximum drive current: White 1.5A, Royal Blue 1.0A • El

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.4148