XTEAWT-00-0000-00000HEE5
LED Uni-Color White 125lm 4000K Chip LED 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XTEAWT-00-0000-00000HEE5
Secondary Manufacturer Part#: XTEAWT-00-0000-00000HEE5
- RoHS 10 Compliant
- Tariff Charges
Optimized for directional, high-lumen applications, from
Maximum Vf for High Efficacy XT-E White: 2.85V • Available in 70-, 80- and 90-CRI minimum white • Binned at 85°C • Available in 2200K CCT • Thermal resistance: 5°C/W • Wide viewing angle: 115°-140° • Maximum drive current: White 1.5A, Royal Blue 1.0A • El
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 4000 K | ||
| Dome | ||
| 125 lm | ||
| 245 °C | ||
| 1500 mA | ||
| 3.1 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 150 °C | ||
| 2SMD | ||
| 2 | ||
| 3.45 x 3.45 x 2.36 mm | ||
| 5 V | ||
| SMD | ||
| Chip LED | ||
| 115 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |