PDP SEO Portlet

XTEAWT-00-0000-00000HDE6

LED Chip Warm White 3500K 1500mA 3-Pin SMD T/R

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XTEAWT-00-0000-00000HDE6
Secondary Manufacturer Part#: XTEAWT-00-0000-00000HDE6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XTEAWT-00-0000-00000HDE6 is a XLamp® XT-E LED optimized for directional, high-lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp® XT-E LED delivers high performance and high reliability in the industry-standard XP/XT foo

  • Warm white colour LED with dome shaped lens
  • 3500K colour temperature
  • 107lm minimum luminous flux at 350mA
  • 1500mA max forward current
  • 3.1V maximum forward voltage per colour
  • Top mount orientation
  • 115°

Technical Attributes

Find Similar Parts

Description Value
Warm White
80
3500 K
Dome
107 lm
245 °C
1500 mA
3.1 V
Surface Mount
Top Mount
MSL 1 - Unlimited
3SMD
3
3.45 x 3.45 x 2.36 mm
1 V
XTE
SMD
Chip LED
115 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.43273
2000+
$0.40533
4000+
$0.40327
6000+
$0.40121
8000+
$0.39916