PDP SEO Portlet

XTEAWT-00-0000-000000KE3

XLAMP XTE LIGHT EMITTING DIODE WHITE

Manufacturer:Cree LED
Avnet Manufacturer Part #: XTEAWT-00-0000-000000KE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum Vf for High Efficacy XT-E White: 2.85 V
  • Available in 70-, 80- and 90-CRI minimum white
  • Binned at 85 °C
  • Available in 2200 K CCT
  • Thermal resistance: 5 °C/W
  • Wide viewing angle: 115°-140°
  • Maximum drive current: White 1.5 A, Royal Blue 1.0 A
  • Electrically neutral thermal path
  • Vf binning supported for XT-E White and Royal Blue
  • XT-E Royal Blue sorted into 2.5-nm wavelength bins
  • Unlimited floor life at = 30 ºC/85% RH
  • Reflow solder able - JEDEC J-STD-020C compatible
  • RoHS and Reach compliant
  • UL® recognized component (E349212)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.51044
1000+
$0.51044
2000+
$0.48068
4000+
$0.47824
8000+
$0.4758
16000+
$0.47336
SubTotal:
$510.44