PDP SEO Portlet

XTEAWT-00-0000-000000DE5

XLAMP XTE LIGHT EMITTING DIODE WHITE

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XTEAWT-00-0000-000000DE5
Secondary Manufacturer Part#: XTEAWT-00-0000-000000DE5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Optimized for directional, high-lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp® XT-E LED delivers high performance and high reliability in the industry-standard XP/XT footprint. The XT-E LED offers the benefits of

  • Maximum Vf for High Efficacy XT-E White: 2.85 V
  • Available in 70-, 80- and 90-CRI minimum white
  • Binned at 85 °C
  • Available in 2200 K CCT
  • Thermal resistance: 5 °C/W
  • Wide viewing angle: 115°-140°
  • Maximum

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.2806