PDP SEO Portlet

XREWHT-L1-0000-006B4

XLAMP XR-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XREWHT-L1-0000-006B4
Secondary Manufacturer Part#: XREWHT-L1-0000-006B4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® XR-E LED is leading the LED lighting revolution with its unprecedented lighting-class brightness, efficacy, lifetime and quality of light. These lighting-class features enable the XLamp XR-E LED to replace many traditional light sources and sav

Available in white (2600 K to 10,000 K CCT), blue, royal blue and green • Maximum drive current: up to 1000 mA • Maximum junction temperature: 150 °C • Industry-leading JEDEC standard pre-qualification testing • Reflow solderable – JEDEC J-STD-020C compat

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.47835