PDP SEO Portlet

XQERED-00-0000-000000801

High Brightness LED, XLamp XQ-E Series, Red, 630 nm, 130 °, 73.9 lm, 1 A

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XQERED-00-0000-000000801
Secondary Manufacturer Part#: XQERED-00-0000-000000801
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XQERED-00-0000-000000801 is a high-density XLamp® XQ-E LED. It enables lighting manufacturers to significantly reduce the size and total cost of their LED luminaires versus similar performance 3.5mm footprint LEDs, without sacrificing lumen output, efficacy, or reliability. The XQ-E’s combination of optical symmetry, consistent design across all configurations, and tiny 1.6mm x 1.6mm footprint simplifies manufacturing and design while providing excellent colour mixing.

  • Maximum drive current is 1.5A (high density and high intensity), UL® recognized component (E349212)
  • Reflow solderable - JEDEC J-STD-020C compatible, unlimited floor life at = 30°C/85% RH
  • Red colour, 73.9lm minimum luminous flux at 350mA (TJ = 25°C)
  • 1.92µmol/s calculated minimum PPF, R2 620 to R3 630nm dominant wavelength (TJ = 25°C)
  • Thermal resistance, junction to solder point is 3°C/W typ, viewing angle (FWHM) is 130° typ
  • Temperature coefficient of voltage is -1.8mV/°C typ, class 2 ESD classification
  • DC forward current is 1500mA max, 1V reverse voltage max
  • Forward voltage (at 350mA, 25°C) is 2.18V typ, LED junction temperature is 150°C typ

Technical Attributes

Find Similar Parts

Description Value
Red
630 nm
Dome
73.9 lm
245 °C
1500 mA
2.6 V
Surface Mount
Top Mount
MSL 1 - Unlimited
2SMD
2
1.6 x 1.6 x 1.6 mm
1 V
XQE
SMD
Chip LED
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.3068
4000+
$1.3002
8000+
$1.2936
16000+
$1.287
32000+
$1.2804