PDP SEO Portlet

XQERDO-00-0000-000000B01

XLAMP XQ-E LIGHT EMITTING DIODE RED-ORANGE

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XQERDO-00-0000-000000B01
Secondary Manufacturer Part#: XQERDO-00-0000-000000B01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® XQ-E LEDs are available in two versions: high density and high intensity. The XQ-E High Density LED enables lighting manufacturers to significantly reduce the size and total cost of their LED luminaires versus similar performance 3.5-mm footprint LEDs, without sacrificing lumen output, efficacy or reliability. The XQ-E’s combination of optical symmetry, consistent design across all configurations and tiny 1.6 mm X 1.6 mm footprint simplifies manufacturing and design while providing excellent color mixing.

The new XQ-E High Intensity LED uses an innovative primary optic design optimized to deliver maximum candela, especially through narrow-beam secondary optics.

  • Cree’s smallest lighting class LED: 1.6 mm X 1.6 mm
  • Available in high-density & high-intensity versions for design flexibility
  • Available in 70, 80, & 90 CRI white, royal blue, blue, green, PC amber, red-orange, red & photo red
  • Maximum drive current: 1 A (high density & high intensity)
  • Reflow solder able - JEDEC J-STD-020C compatible
  • Unlimited floor life at = 30 °C/85% RH
  • RoHS and Reach compliant
  • UL® recognized component (E349212)

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.2969
4000+
$1.29035
8000+
$1.2838
16000+
$1.27725
32000+
$1.2707