XQERDO-00-0000-000000901
LED Uni-Color Red-Orange 80.6lm Chip LED 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XQERDO-00-0000-000000901
Secondary Manufacturer Part#: XQERDO-00-0000-000000901
- RoHS 10 Compliant
- Tariff Charges
The XLamp® XQ-E LEDs are available in two versions: high density and high intensity. The XQ-E High Density LED enables lighting manufacturers to significantly reduce the size and total cost of their LED luminaires versus similar performance 3.5-mm foot
- Cree’s smallest lighting class LED: 1.6 mm X 1.6 mm
- Available in high-density & high-intensity versions for design flexibility
- Available in 70, 80, & 90 CRI white, royal blue, blue, green, PC amber, red-orange, red & photo red
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red-Orange | ||
| 620 nm | ||
| 1.6 x 1.6 x 1.16 mm | ||
| Dome | ||
| 80.6 lm | ||
| 245 °C | ||
| 1000 mA | ||
| 2.6 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 150 °C | ||
| 2SMD | ||
| 2 | ||
| 1.6 x 1.6 x 1.6 mm | ||
| 5 V | ||
| SMD | ||
| Chip LED | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |