XQEAWT-H0-0000-00000BFE1
LED Chip Cool White 6500K 1500mA 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XQEAWT-H0-0000-00000BFE1
Secondary Manufacturer Part#: XQEAWT-H0-0000-00000BFE1
- RoHS 10 Compliant
- Tariff Charges
XQEAWT-H0-0000-00000BFE1 is a high intensity XLamp® XQ-E LED uses an innovative primary optic design optimized to deliver maximum candela, especially through narrow-beam secondary optics.
- Cool white colour
- 6500K colour temperature
- 122lm minimum luminous flux at 85°C, 350mA
- 70 colour rendering index
- 1500mA max forward current
- 3.25V maximum forward voltage per colour
- Top mount orientati
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cool White | ||
| 70 | ||
| 6500 K | ||
| 122 lm | ||
| 245 °C | ||
| 1500 mA | ||
| 3.25 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 1 - Unlimited | ||
| 2SMD | ||
| 2 | ||
| 1.6 x 1.6 x 0.8 mm | ||
| 1 V | ||
| XQE | ||
| SMD | ||
| Chip LED | ||
| 110 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |