PDP SEO Portlet

XQEAWT-00-0000-00000LDE4

LED Uni-Color White 107lm 4500K Chip LED 2-Pin SMD T/R

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XQEAWT-00-0000-00000LDE4
Secondary Manufacturer Part#: XQEAWT-00-0000-00000LDE4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® XQ-E LEDs are available in two versions: high density and high intensity. The XQ-E High Density LED enables lighting manufacturers to significantly reduce the size and total cost of their LED luminaires versus similar performance 3.5-mm foot

  • Cree’s smallest lighting class LED: 1.6 mm X 1.6 mm
  • Available in high-density & high-intensity versions for design flexibility
  • Available in 70, 80, & 90 CRI white, royal blue, blue, green, PC amber, red-orange, red & photo red

Technical Attributes

Find Similar Parts

Description Value
White
4500 K
1.6 x 1.6 x 1.16 mm
Dome
107 lm
245 °C
1000 mA
3.25 V
Surface Mount
Top Mount
MSL 1 - Unlimited
0 to 150 °C
2SMD
2
1.6 x 1.6 x 1.6 mm
5 V
SMD
Chip LED
110 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.77
4000+
$0.74
8000+
$0.71
12000+
$0.68
16000+
$0.6675