PDP SEO Portlet

XQEAWT-00-0000-00000BDE4

XLAMP XQ-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XQEAWT-00-0000-00000BDE4
Secondary Manufacturer Part#: XQEAWT-00-0000-00000BDE4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp XQ-E LEDs are available in two versions: high density and high intensity. The XQ-E High Density LED enables lighting manufacturers to significantly reduce the size and total cost of their LED luminaires versus similar performance 3.5-mm footp

  • Smallest lighting class LED: 1.6 mm X 1.6 mm
  • Available in high-density & high-intensity versions for design flexibility
  • Available in 70, 80, & 90 CRI white, royal blue, blue, green, PC amber, red-orange, red, photo red & high effic

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.6622
4000+
$0.6364
8000+
$0.6106
12000+
$0.5848
16000+
$0.57405