XQEAPA-H0-0000-000000801
LED Single Chip PC Amber 1000mA 2-Pin SMD T/R
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XQEAPA-H0-0000-000000801
Secondary Manufacturer Part#: XQEAPA-H0-0000-000000801
- RoHS 10 Compliant
- Tariff Charges
XQEAPA-H0-0000-000000801 is a high-intensity Cree® XLamp® XQ-E LED. It uses an innovative primary optic design optimized to deliver maximum candela, especially through narrow-beam secondary optics.
- Smallest lighting class LED (1.6 x 1.6mm), max drive current is 1A (high density and high intensity)
- Reflow solderable - JEDEC J-STD-020C compatible, unlimited floor life at = 30°C/85% RH
- UL® recognized component (E349212)
- 73.9lm minimum luminous flux at 350mA (TJ = 25°C)
- Thermal resistance, junction to solder point is 7°C/W typ, viewing angle (FWHM) is 120° typ
- Forward voltage (at 350mA, 25°C) is 2.9V typ, LED junction temperature is 150°C max
- DC forward current is 1000mA max, reverse voltage is 5V max
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PC Amber | ||
| 73.9 lm | ||
| 245 °C | ||
| 1000 mA | ||
| 3.6 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 1 - Unlimited | ||
| 2SMD | ||
| 2 | ||
| 1.6 x 1.6 x 0.8 mm | ||
| 5 V | ||
| XQE | ||
| SMD | ||
| Chip LED | ||
| 125 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |