XQDAWT-00-0000-00000HDE1
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XQDAWT-00-0000-00000HDE1
Secondary Manufacturer Part#: XQDAWT-00-0000-00000HDE1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 6500 K | ||
| 1.6 x 1.6 mm | ||
| Square | ||
| 107 lm | ||
| 245 °C | ||
| 700 mA | ||
| 3.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 150 °C | ||
| 2SMD | ||
| 2 | ||
| 1.6 x 1.6 x 1.6 mm | ||
| -5 V | ||
| SMD | ||
| Chip LED | ||
| 145 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |