PDP SEO Portlet

XQARDO-02-0000-000000Z03

XLAMP XQA LIGHT EMITTING DIODE RED-ORANGE

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XQARDO-02-0000-000000Z03
Secondary Manufacturer Part#: XQARDO-02-0000-000000Z03
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® XQ-A LED brings a mid-power, cost-effective option to the proven, compact ceramic XQ package, enabling lighting manufacturers to quickly and easily expand their product portfolio by leveraging a common XQ design. Unlike plastic mid-power LED

  • Cree’s smallest lighting class LED: 1.6 X 1.6 mm
  • Available in 70-, 80- & 90-CRI red-orange
  • Maximum drive current: white: 300 mA, color: 250 mA
  • Wide viewing angle: red -orange: 110°
  • Reflow solder able - JEDEC J-STD-0

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$0.54133
500+
$0.5386
1000+
$0.53586
2000+
$0.50193
4000+
$0.49936