XPLAWT-00-0000-000BV60E3
LED Chip Neutral White 5000K 3000mA 3-Pin SMD T/R
Click image to enlarge
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XPLAWT-00-0000-000BV60E3
Secondary Manufacturer Part#: XPLAWT-00-0000-000BV60E3
- RoHS 10 Compliant
- Tariff Charges
XPLAWT-00-0000-000BV60E3 is a XLamp® XP-L high density LED. The XLamp® XP-L HD LED is the highest performing discrete in Cree LED’s HD class of LEDs, delivering the next generation of lumen output and efficacy in the compact 3.45 mm x 3.45 mm XP footprint
- Neutral white colour LED with dome shaped lens
- 5000K colour temperature
- 480lm luminous flux at 85°C and 535lm luminous flux at 25°C
- 3.25V maximum forward voltage per colour
- 3000mA maximum forward current
- 125
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Neutral White | ||
| 70 | ||
| 5000 K | ||
| Dome | ||
| 480 lm | ||
| 245 °C | ||
| 3000 mA | ||
| 3.25 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 1 - Unlimited | ||
| 3SMD | ||
| 3 | ||
| 3.45 x 3.45 x 2.68 mm | ||
| 1 V | ||
| XPL | ||
| SMD | ||
| Chip LED | ||
| 125 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |