PDP SEO Portlet

XPLAWT-00-0000-0000V4051

XLAMP XP-L LIGHT EMITTING DIODE WARM/NEUTRAL WHITE

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XPLAWT-00-0000-0000V4051
Secondary Manufacturer Part#: XPLAWT-00-0000-0000V4051
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® XP-L High Density (HD) LED is the highest performing discrete in Cree’s High Density (HD) class of LEDs, delivering the next generation of lumen output and efficacy in the compact 3.45 mm x 3.45 mm XP footprint. Cree’s HD LEDs, optimized to

Available in white, 70-CRI white, 80-CRI white, 85 CRI white and 90-CRI white • ANSI-compatible chromaticity bins • Binned at 85 °C • Maximum drive current: 3000 mA • Low thermal resistance: 2.2 °C/W • Wide viewing angle: 125° (XP-L High Density), 115° (X

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.9899
1000+
$1.97985
2000+
$1.9698
3000+
$1.95975
4000+
$1.9497