PDP SEO Portlet

XPLAWT-00-0000-0000V3050

XLAMP XP-L LIGHT EMITTING DIODE COOL WHITE

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XPLAWT-00-0000-0000V3050
Secondary Manufacturer Part#: XPLAWT-00-0000-0000V3050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XLamp XP-L LEDs are available in two versions High Density and High Intensity.

The XLamp XP-L High Density (HD) LED is the highest performing discrete in High Density (HD) class of LEDs, delivering the next generation of lumen output and efficac

  • Available in white, 70-CRI white, 80-CRI white, 85 CRI white and 90-CRI white
  • ANSI-compatible chromaticity bins
  • Binned at 85°C
  • Maximum drive current: 3000 mA
  • Low thermal resistance: 2.2°C/W
  • Wide viewing angl

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.8513