XPGEWT-01-0000-0P000ZH5G
LED Chip Neutral White 4000K 2A 2-Pin CSMD T/R
Click image to enlarge
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XPGEWT-01-0000-0P000ZH5G
Secondary Manufacturer Part#: XPGEWT-01-0000-0P000ZH5G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Neutral White | ||
| 95 | ||
| 4000 K | ||
| 3.06 x 1.68 mm | ||
| Domed | ||
| 280 lm | ||
| 245 °C | ||
| 2 A | ||
| 3.3 V | ||
| Surface Mount | ||
| Top Mount | ||
| 1 | ||
| 2CSMD | ||
| 2 | ||
| 3.45 x 3.45 x 2.26 mm | ||
| 5 V | ||
| XP-G4 | ||
| CSMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |