PDP SEO Portlet

XPGEWT-01-0000-00000BR4E

LED Chip Neutral White 4500K 3A 2-Pin CSMD T/R

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XPGEWT-01-0000-00000BR4E
Secondary Manufacturer Part#: XPGEWT-01-0000-00000BR4E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Neutral White
70
4500 K
3.06 x 1.68 mm
Domed
360 lm
245 °C
3 A
3.32 V
Surface Mount
Top Mount
1
2CSMD
2
3.45 x 3.45 x 2.26 mm
5 V
XP-G4
CSMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.1088
2000+
$1.0656
4000+
$1.0224
6000+
$0.9792
8000+
$0.9612