PDP SEO Portlet

XPGEWT-01-0000-000000NF8

LED Chip Warm White 2850K 70 CRI 3A 2-Pin CSMD T/R

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XPGEWT-01-0000-000000NF8
Secondary Manufacturer Part#: XPGEWT-01-0000-000000NF8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Warm White
2850 K
3.06 x 1.68 mm
Domed
330 lm
245 °C
3 A
3.32 V
Surface Mount
Top Mount
1
2CSMD
2
3.45 x 3.45 x 2.26 mm
5 V
XP-G4
CSMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.078
2000+
$1.036
4000+
$0.994
6000+
$0.952
8000+
$0.9345