PDP SEO Portlet

XPGDWT-B1-0000-00KE2

XLAMP XP-G GEN 3 LIGHT EMITTING DIODE WHITE

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XPGDWT-B1-0000-00KE2
Secondary Manufacturer Part#: XPGDWT-B1-0000-00KE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® XP-G3 LED is the highest efficacy and most reliable LED in the XP-G platform. Incorporating elements of Cree’s SC5 Technology Platform, the XP-G3 LED delivers both high reliability at high operating temperatures and high efficacy to meet the hi

Available in outdoor white and 70-, 80- and 90-CRI white • ANSI-compatible chromaticity bins • 3-step and 5-step options • Binned at 85 °C • Maximum drive current: 2000 mA • Low thermal resistance: 3 °C/W • Wide viewing angle: 125° • Unlimited floor life

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.68904
2000+
$0.64547
4000+
$0.64219
8000+
$0.63892
16000+
$0.63564