PDP SEO Portlet

XPGDWT-01-0000-00KF7

XLAMP XP-G GEN 3 LIGHT EMITTING DIODE WHITE

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XPGDWT-01-0000-00KF7
Secondary Manufacturer Part#: XPGDWT-01-0000-00KF7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp XP-G3 LED is the highest efficacy and most reliable LED in the XP-G platform. Incorporating elements of SC5 Technology™ Platform, the XP-G3 LED delivers both high reliability at high operating temperatures and high efficacy to meet the higher

  • Available in outdoor white and 70-, 80- and 90-CRI white
  • ANSI-compatible chromaticity bins
  • 3-step and 5-step options
  • Binned at 85°C
  • Maximum drive current: 2000 mA
  • Low thermal resistance: 3°C/W
  • Wide v

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.80675
2000+
$0.75676
4000+
$0.75186
6000+
$0.74802
8000+
$0.74418