XPGBWT-H1-0000-00FE6
XLAMP XP-G GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE
Click image to enlarge
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XPGBWT-H1-0000-00FE6
Secondary Manufacturer Part#: XPGBWT-H1-0000-00FE6
- RoHS 10 Compliant
- Tariff Charges
The XLamp® XP-G LED delivers unprecedented levels of light output and efficacy for a single die LED. The XLamp XP-G LED continues Cree’s history of innovation in LEDs for lighting applications with wide viewing angle, symmetrical package, unlimited floor
Available in white, outdoor white and 80-CRI, 85-CRI and 90-CRI white • ANSI-compatible chromaticity bins • Maximum drive current: 1500 mA • Low thermal resistance: 4 °C/W • Wide viewing angle: 125° • Unlimited floor life at = 30 ºC/85% RH • Reflow solder
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |