PDP SEO Portlet

XPGBWT-01-0000-00FE5

LED Uni-Color White 134lm 4000K Chip LED 2-Pin SMD T/R

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XPGBWT-01-0000-00FE5
Secondary Manufacturer Part#: XPGBWT-01-0000-00FE5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® XP-G LED delivers unprecedented levels of light output and efficacy for a single die LED. The XLamp XP-G LED continues Cree’s history of innovation in LEDs for lighting applications with wide viewing angle, symmetrical package, unlimited floor

Available in white, outdoor white and 80-CRI, 85-CRI and 90-CRI white • ANSI-compatible chromaticity bins • Maximum drive current: 1500 mA • Low thermal resistance: 4 °C/W • Wide viewing angle: 125° • Unlimited floor life at = 30 ºC/85% RH • Reflow solder

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.82012
2000+
$0.7682
4000+
$0.7643
6000+
$0.7604
8000+
$0.7565