PDP SEO Portlet

XPEWHT-L1-0000-00E53

High Brightness LED, XLamp XP-E Series, Cool White, 115 °, 114 lm, 6000 K, 1 A

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XPEWHT-L1-0000-00E53
Secondary Manufacturer Part#: XPEWHT-L1-0000-00E53
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XPEWHT-L1-0000-00E53 is a XLamp® XP-E LED combines the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with 80% smaller footprint. The XLamp XP-E LED continues Cree’s history of innovation in LEDs for lighting applications with wide viewing angle, symmetrical package, unlimited floor life and electrically neutral thermal path. Cree XLamp LED bring high performance and quality of light to a wide range of lighting applications, including color-changing, portable and personal, outdoor, indoor-directional, transportation, stage and studio, commercial, horticulture and emergency-vehicle lighting.

  • Cool white color with dome-shaped lens
  • 6000K color temperature
  • 114lm minimum luminous flux at 350mA
  • 70 color rendering index
  • 1000mA max forward current
  • 3.9V maximum forward voltage per color
  • Top mount orientation
  • 115° viewing angle
  • Unlimited floor life at ≤ 30°C/85% RH
  • Electrically neutral thermal path and UL® recognized component (E349212)

Technical Attributes

Find Similar Parts

Description Value
Cool White
70
6000 K
Dome
114 lm
245 °C
1000 mA
3.9 V
Surface Mount
Top Mount
MSL 1 - Unlimited
3SMD
3
3.45 x 3.45 x 2 mm
5 V
XPE
SMD
Chip LED
115 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.873