PDP SEO Portlet

XPERDO-L1-0000-00801

High Brightness LED, XLamp XP-E Series, Red Orange, 620 nm, 130 °, 73.9 lm, 700 mA

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XPERDO-L1-0000-00801
Secondary Manufacturer Part#: XPERDO-L1-0000-00801
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp XP-E series LED combines the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with 80% smaller footprint. The XLamp XP-E LED continues Cree's history of innovation in LEDs for lighting applications with wide viewing angle, symmetrical package, unlimited floor life and electrically neutral thermal path. Cree XLamp LEDs bring high performance and quality of light to a wide range of lighting applications, including colour-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.

  • Maximum drive current up to 1A
  • Low thermal resistance as low as 8°C/W
  • 150°C Maximum junction temperature
  • 115 to 130° Wide viewing angle
  • Unlimited floor life at ≤30°C/85% RH
  • Reflow solderable, JEDEC J-STD-020C compatible
  • Electrically neutral thermal path
  • REACH compliant
  • UL recognized component (E349212)

Technical Attributes

Find Similar Parts

Description Value
Red-Orange
620 nm
Dome
73.9 lm
245 °C
1000 mA
2.5 V
Surface Mount
Top Mount
MSL 1 - Unlimited
3SMD
3
3.45 x 3.45 x 2 mm
1 V
XPE
SMD
Chip LED
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.3176