XPEGRN-L1-0000-00B02
LED Single Chip Green 530nm 1000mA 3-Pin SMD T/R
Click image to enlarge
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XPEGRN-L1-0000-00B02
Secondary Manufacturer Part#: XPEGRN-L1-0000-00B02
- RoHS 10 Compliant
- Tariff Charges
XPEGRN-L1-0000-00B02 is a Cree® XLamp® XP-E LED. It combines the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with an 80% smaller footprint. The XLamp XP-E LED continues Cree’s history of innovation in LEDs for ligh
- Low thermal resistance as low as 8°C/W, maximum junction temperature is 150°C
- Unlimited floor life at = 30°C/85% RH, reflow solderable - JEDEC J-STD-020C compatible
- Electrically neutral thermal path, UL® recognized component (E3492
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 530 nm | ||
| Dome | ||
| 93.9 lm | ||
| 245 °C | ||
| 1000 mA | ||
| 3.9 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 1 - Unlimited | ||
| 3SMD | ||
| 3 | ||
| 3.45 x 3.45 x 2 mm | ||
| 1 V | ||
| XPE | ||
| SMD | ||
| Chip LED | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |