PDP SEO Portlet

XPEBWT-U1-0000-008Z8

LED Chip Warm White 2700K 1000mA 3-Pin SMD T/R

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XPEBWT-U1-0000-008Z8
Secondary Manufacturer Part#: XPEBWT-U1-0000-008Z8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XPEBWT-U1-0000-008Z8 is a XLamp® XP-E2 LED that builds on the unprecedented performance of the original XP-E by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. The XP-E2 LED shares the same footprint as the original XP-E, providing a seamless upgrade path to more lumens and/or greater efficiency while shortening the design cycle for existing XP customers. XLamp XP-E2 LED is the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED retrofit lamps, outdoor, portable, indoor directional, emergency vehicle or architectural.

  • Warm white colour LED with dome shaped lens
  • 2700K colour temperature
  • 73.9lm minimum luminous flux at 350mA
  • 90 colour rendering index
  • 1000mA max forward current
  • 3.12V maximum forward voltage per colour
  • Top mount orientation
  • 110° viewing angle
  • ANSI-compatible chromaticity bins
  • Electrically neutral thermal path and UL® recognized component (E349212)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.74768