XPEBWT-L1-0000-00D50
LED Uni-Color White 124lm 6200K Chip LED 2-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
The XLamp® XP-E2 LED builds on the unprecedented performance of the original XP-E by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. The XP-E2 LED shares the same footprint as the original XP-E,
Available in white, outdoor white, 80-CRI, 85-CRI, 90-CRI white, royal blue, blue, green, PC amber, amber, red-orange & red • ANSI-compatible chromaticity bins • White binned at 85 °C • Maximum drive current: 1 A • Low thermal resistance: as low as 5 °C/W
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 6200 K | ||
| Dome | ||
| 124 lm | ||
| 245 °C | ||
| 1000 mA | ||
| 3.25 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 150 °C | ||
| 2SMD | ||
| 2 | ||
| 3.45 x 3.45 x 2.26 mm | ||
| 5 V | ||
| SMD | ||
| Chip LED | ||
| 110 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |