PDP SEO Portlet

XPEBRD-L1-0000-00801

LED Uni-Color Red 73.9lm Chip LED 2-Pin SMD T/R

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XPEBRD-L1-0000-00801
Secondary Manufacturer Part#: XPEBRD-L1-0000-00801
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® XP-E2 LED builds on the unprecedented performance of the original XP-E by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. The XP-E2 LED shares the same footprint as the original XP

  • Available in white, outdoor white, 80-CRI, 85-CRI, 90-CRI red
  • ANSI-compatible chromaticity bins
  • White binned at 85 °C
  • Maximum drive current: 1 A
  • Low thermal resistance: as low as 5 °C/W
  • Wide viewing angle: 1

Technical Attributes

Find Similar Parts

Description Value
Red
630 nm
Dome
73.9 lm
245 °C
1000 mA
2.6 V
Surface Mount
Top Mount
MSL 1 - Unlimited
0 to 150 °C
2SMD
2
3.45 x 3.45 x 2.26 mm
5 V
SMD
Chip LED
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.1781