PDP SEO Portlet

XPEBPR-L1-0000-00D01

LED Single Chip Photo Red 1000mA 2-Pin SMD T/R

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XPEBPR-L1-0000-00D01
Secondary Manufacturer Part#: XPEBPR-L1-0000-00D01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Photo Red
3.06 x 1.53 mm
Dome
450 mW
245 °C
1000 mA
2.5 V
Surface Mount
MSL 1 - Unlimited
2SMD
670 nm
2
3.45 x 3.45 x 2.26 mm
5 V
SMD
Chip LED
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.25676
2000+
$1.2411
4000+
$1.2348
8000+
$1.2285
16000+
$1.2222