PDP SEO Portlet

XPEBGR-L1-0000-00F02

XLAMP XP-E LIGHT EMITTING DIODE GREEN

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XPEBGR-L1-0000-00F02
Secondary Manufacturer Part#: XPEBGR-L1-0000-00F02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® XP-E2 LED builds on the unprecedented performance of the original XP-E by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. The XP-E2 LED shares the same footprint as the original XP-E, providing a seamless upgrade path to more lumens and/or greater efficiency while shortening the design cycle for existing XP customers.

XLamp XP-E2 LEDs are the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED retrofit lamps, outdoor, portable, indoor directional, emergency vehicle or architectural.

  • Available in white, outdoor white, 80-CRI, 85-CRI, 90-CRI green
  • ANSI-compatible chromaticity bins
  • White binned at 85 °C
  • Maximum drive current: 1 A
  • Low thermal resistance: as low as 5 °C/W
  • Wide viewing angle: 110°-135°
  • Unlimited floor life at = 30 °C/85% RH
  • Reflow solder able - JEDEC J-STD-020C compatible
  • Electrically neutral thermal path
  • RoHS and Reach compliant
  • UL® recognized component (E349212)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: