PDP SEO Portlet

XPEBBL-L1-0000-00301

LED Uni-Color Blue 45.7lm Chip LED 2-Pin SMD T/R

Manufacturer:Cree LED
Avnet Manufacturer Part #: XPEBBL-L1-0000-00301
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in white, outdoor white, 80-CRI, 85-CRI, 90-CRI blue
  • ANSI-compatible chromaticity bins
  • White binned at 85 °C
  • Maximum drive current: 1 A
  • Low thermal resistance: as low as 5 °C/W
  • Wide viewing angle: 110°-135°
  • Unlimited floor life at = 30 °C/85% RH
  • Reflow solder able - JEDEC J-STD-020C compatible
  • Electrically neutral thermal path
  • RoHS and Reach compliant
  • UL® recognized component (E349212)

Technical Attributes

Find Similar Parts

Description Value
1 A
45.7 lm
1 LEDs
null
5 V
135 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  1,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.22314
1000+
$1.22314
2000+
$1.21697
4000+
$1.21079
8000+
$1.20461
16000+
$1.19844
SubTotal:
$1,223.14