PDP SEO Portlet

XPEBBL-L1-0000-00205

XLAMP XP-E LIGHT EMITTING DIODE BLUE

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XPEBBL-L1-0000-00205
Secondary Manufacturer Part#: XPEBBL-L1-0000-00205
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® XP-E2 LED builds on the unprecedented performance of the original XP-E by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. The XP-E2 LED shares the same footprint as the original XP

  • Available in white, outdoor white, 80-CRI, 85-CRI, 90-CRI blue
  • ANSI-compatible chromaticity bins
  • White binned at 85 °C
  • Maximum drive current: 1 A
  • Low thermal resistance: as low as 5 °C/W
  • Wide viewing angle:

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: