PDP SEO Portlet

XPCBLU-L1-0000-00W05

High Brightness LED, XLamp XP-C Series, Blue, 125 °, 23.5 lm, 500 mA

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XPCBLU-L1-0000-00W05
Secondary Manufacturer Part#: XPCBLU-L1-0000-00W05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XPCBLU-L1-0000-00W05 is a Cree® XLamp® XP-C LED. It combines the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with an 80% smaller footprint. The XLamp XP-C LED continues Cree’s history of innovation in LEDs for lighting applications with a wide viewing angle, a symmetrical package, unlimited floor life, and an electrically neutral thermal path. Cree XLamp LEDs bring high performance and quality of light to a wide range of lighting applications, including color-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, commercial lighting, and emergency-vehicle lighting.

  • Low thermal resistance: as low as 10°C/W
  • Unlimited floor life at = 30°C/85% RH, reflow solderable - JEDEC J-STD-020C compatible
  • Electrically neutral thermal path, UL® recognized component (E349212)
  • Blue colour, 23.5lm minimum luminous flux (TJ = 25 °C)
  • 10.8lm calculated minimum luminous flux at 125mA (TJ = 25 °C)
  • 480nm maximum dominant wavelength range
  • Thermal resistance, junction to solder point is 12°C/W typ, Viewing angle (FWHM) is 125° typ
  • Temperature coefficient of voltage is -4.0mV/°C typ, 8000V ESD withstand voltage
  • DC forward current is 500mA max, forward voltage (at 350mA) is 3.3V
  • LED junction temperature is 150°C max

Technical Attributes

Find Similar Parts

Description Value
Blue
480 nm
Dome
23.5 lm
245 °C
500 mA
3.7 V
Surface Mount
Top Mount
MSL 1 - Unlimited
SMD
3
3.45 x 3.45 x 2 mm
1 V
XPC
SMD
Chip LED
135 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.891