XMLBWT-02-0000-0000T5051
LED Chip Cool White 6200K 3A 3-Pin SMD T/R
Click image to enlarge
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XMLBWT-02-0000-0000T5051
Secondary Manufacturer Part#: 53W2991
- RoHS 10 Compliant
- Tariff Charges
The XLamp XM-L2 LED builds on the unprecedented performance of the original XM-L, increasing lumen output up to 20% while providing a single die LED point source for precise optical control. The XM-L2 LED shares the same mechanical and optical footprin
- ANSI-compatible chromaticity bins
- Binned at 85 °C
- Maximum drive current: 3000 mA
- Low thermal resistance: 2.5 °C/W
- Wide viewing angle: 125°
- Unlimited floor life at = 30°C/85% RH
- Reflow solderable - JE
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cool White | ||
| 65 | ||
| 6200 K | ||
| 296 lm | ||
| 245 °C | ||
| 3 A | ||
| 3.15 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 1 - Unlimited | ||
| 3SMD | ||
| 3 | ||
| 5 x 5 x 3.02 mm | ||
| -5 V | ||
| XM-L2 | ||
| SMD | ||
| Chip LED | ||
| 125 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |