PDP SEO Portlet

XMLBWT-00-0000-000LT60E3

LED Uni-Color White 280lm 5000K Chip LED 2-Pin SMD T/R

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XMLBWT-00-0000-000LT60E3
Secondary Manufacturer Part#: XMLBWT-00-0000-000LT60E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® XM-L Color LED is a multicolor LED that provides high lumen output in a small package. Compared to discrete LEDs, XLamp XM-L Color LEDs reduce the distance between LED die, creating a small optical source for excellent optical control and ef

  • Available in red, green, blue and white in a single 5 mm x 5 mm package
  • Maximum drive current per LED die: 1 A
  • Individually addressable LEDs
  • Reflow solder able – JEDEC J-STD-020
  • Electrically neutral thermal path

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.0984