PDP SEO Portlet

XMLBWT-00-0000-0000U2051

LED Uni-Color White 300lm 6200K Chip LED 2-Pin SMD T/R

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XMLBWT-00-0000-0000U2051
Secondary Manufacturer Part#: XMLBWT-00-0000-0000U2051
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® XM-L LED is the industry’s highest performance, single-die white lighting-class LED. The XLamp XM-L LED is 20% more efficient than the XLamp XP-G LED at the same current, and can deliver 1000 lumens with 100 lumens per watt efficacy. The XLamp XM-L LED offers Cree’s industry-leading features: wide viewing angle, symmetrical package, unlimited floor life and electrically neutral thermal path.

XLamp XM-L LEDs can enable LED light into new applications that require tens of thousands of lumens, such as high bay and high-output area lighting. The XM-L is also the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar powered lighting.

  • Maximum drive current: 3000 mA
  • Low thermal resistance: 2.5 °C/W
  • Maximum junction temperature: 150 °C
  • Viewing angle: 125°
  • Available in cool white
  • ANSI-compatible chromaticity bins
  • Unlimited floor life at = 30 ºC/85% RH
  • Reflow solder able - JEDEC J-STD-020C
  • Electrically neutral thermal path
  • RoHS and Reach compliant
  • UL® recognized component (E349212)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.58984
2000+
$2.42606
4000+
$2.41374
6000+
$2.40142
8000+
$2.38911