PDP SEO Portlet

XMLBWT-00-0000-0000T5053

XLAMP XM-L GEN 2 LIGHT EMITTING DIODE WHITE

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XMLBWT-00-0000-0000T5053
Secondary Manufacturer Part#: XMLBWT-00-0000-0000T5053
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp XM-L2 LED builds on the unprecedented performance of the original XM-L, increasing lumen output up to 20% while providing a single die LED point source for precise optical control. The XM-L2 LED shares the same mechanical and optical footprin

  • Available in white, 70-CRI white, 80-CRI white, 85-CRI white and 90-CRI white
  • ANSI-compatible chromaticity bins
  • Binned at 85°C
  • Maximum drive current: 3000 mA
  • Low thermal resistance: 2.5°C/W
  • Wide viewing angl

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.08938