PDP SEO Portlet

XMLBWT-00-0000-0000T5051

LED Uni-Color White 631lm 6200K Chip LED 2-Pin SMD T/R

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XMLBWT-00-0000-0000T5051
Secondary Manufacturer Part#: XMLBWT-00-0000-0000T5051
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® XM-L LED is the industry’s highest performance, single-die white lighting-class LED. The XLamp XM-L LED is 20% more efficient than the XLamp XP-G LED at the same current, and can deliver 1000 lumens with 100 lumens per watt efficacy. The XLa

  • Maximum drive current: 3000 mA
  • Low thermal resistance: 2.5 °C/W
  • Maximum junction temperature: 150 °C
  • Viewing angle: 125°
  • Available in cool white
  • ANSI-compatible chromaticity bins
  • Unlimited floor life

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.647