PDP SEO Portlet

XHP50B-00-0000-0D0HH430G

High Brightness LED, XHP50B Family, White, 120 °, 970 lm, 3000 K, 1.5 A

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XHP50B-00-0000-0D0HH430G
Secondary Manufacturer Part#: 44AC8711
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XHP50B-00-0000-0D0HH430G is a XHP50B series XLamp® XHP50.2 LED. This is the next generation of extreme high power LED that delivers the lowest system cost through the best lumen density, reliability and colour consistency. Built on Cree LED’s latest high-power LED technology, the XHP50.2 LED improves the lumen density, voltage characteristics, reliability and optical performance of the XHP50 LED in the same 5mm x 5mm footprint. The new XHP50.2 LED provides an easy drop-in upgrade to achieve higher system LPW for lighting manufacturers with existing XHP50 designs, eliminating redesign costs. Its unparalleled lumen density and longer lifetime at higher operating temperatures also enables new and innovative lighting designs at lower system costs.

  • Warm white colour chip LED with dome-shaped lens
  • 80 colour rendering index
  • 3000K colour temperature
  • 970lm luminous flux at 350mA
  • 3000/1500mA maximum forward current
  • 6.2/12.4V maximum forward voltage per colour
  • Top mount orientation
  • 120° viewing angle
  • Low thermal resistance of 0.6°C/W, binned at 85 °C
  • Unlimited floor life at ≤ 30°C/85% RH and UL® recognized component (E349212)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.07
10+
$5.8
25+
$5.73
50+
$5.66
100+
$5.27
250+
$4.87
500+
$4.61