PDP SEO Portlet

XHP35B-H0-0000-0DPUC230G

LED Chip Warm White 3000K 700mA 2-Pin SMD T/R

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XHP35B-H0-0000-0DPUC230G
Secondary Manufacturer Part#: XHP35B-H0-0000-0DPUC230G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Warm White
90
3000 K
475 lm
245 °C
700 mA
12.2 V
Surface Mount
Top Mount
1
2SMD
2
3.45 x 3.45 x 1 mm
1 V
XHP35.2
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$5.8828
2000+
$5.6536
4000+
$5.4244
6000+
$5.1952
8000+
$5.0997