PDP SEO Portlet

XHP35B-00-0000-0DPUC435G

LED Chip Warm White 3500K 700mA 2-Pin SMD T/R

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XHP35B-00-0000-0DPUC435G
Secondary Manufacturer Part#: XHP35B-00-0000-0DP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Warm White
90
3500 K
3.45 x 2.09 mm
Domed
510 lm
245 °C
700 mA
12.2 V
Surface Mount
Top Mount
1
2SMD
2
3.45 x 3.45 x 2.65 mm
1 V
XHP35.2
SMD
Chip LED
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.235
1000+
$4.07
2000+
$3.905
3000+
$3.74
4000+
$3.67125