XHP35B-00-0000-0DPUC230G
LED Chip Warm White 3000K 700mA 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XHP35B-00-0000-0DPUC230G
Secondary Manufacturer Part#: XHP35B-00-0000-0DPUC230G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Warm White | ||
| 90 | ||
| 3000 K | ||
| 3.45 x 2.09 mm | ||
| Domed | ||
| 475 lm | ||
| 245 °C | ||
| 700 mA | ||
| 12.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| 1 | ||
| 2SMD | ||
| 2 | ||
| 3.45 x 3.45 x 2.65 mm | ||
| 1 V | ||
| XHP35.2 | ||
| SMD | ||
| Chip LED | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |