XEGARD-H0-0000-000-000000R5001
LED Single Chip Red 630nm 3A 3-Pin SMD T/R
Click image to enlarge
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XEGARD-H0-0000-000-000000R5001
Secondary Manufacturer Part#: XEGARD-H0-0000-000-000000R5001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 630 nm | ||
| 139 lm | ||
| 3 A | ||
| 3.1 V | ||
| Surface Mount | ||
| Top Mount | ||
| 3SMD | ||
| 3 | ||
| 2.05 x 1.6 x 1 mm | ||
| -5 V | ||
| XE-G | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |